Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09930010309Copy
Manufacturer Standard Lead Time7 weeks
Order Code4208238
Product RangeHan S Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.220 (CNY156.1886) |
| 5+ | CNY128.300 (CNY144.979) |
| 10+ | CNY118.310 (CNY133.6903) |
| 25+ | CNY111.250 (CNY125.7125) |
| 50+ | CNY106.150 (CNY119.9495) |
| 100+ | CNY101.390 (CNY114.5707) |
| 250+ | CNY99.830 (CNY112.8079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.22 (CNY156.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09930010309Copy
Manufacturer Standard Lead Time7 weeks
Order Code4208238
Product RangeHan S Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
Rectangular Shell Size-
Product RangeHan S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
Product Range
Han S Series
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052618
