Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09800030200Copy
Manufacturer Standard Lead Time19 weeks
Order Code2921762
Product RangeHan-Modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,597.620 (CNY1,805.3106) |
| 5+ | CNY1,522.850 (CNY1,720.8205) |
| 10+ | CNY1,448.510 (CNY1,636.8163) |
| 25+ | CNY1,419.540 (CNY1,604.0802) |
| 50+ | CNY1,390.570 (CNY1,571.3441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,597.62 (CNY1,805.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09800030200Copy
Manufacturer Standard Lead Time19 weeks
Order Code2921762
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeModule
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Socket
Current Rating500mA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular
No. of Contacts
5 Contacts
Gender
Receptacle
Current Rating
500mA
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Socket
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037648
