Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
10 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.320 (CNY78.3316) |
| 10+ | CNY66.780 (CNY75.4614) |
| 25+ | CNY65.450 (CNY73.9585) |
| 100+ | CNY64.110 (CNY72.4443) |
| 250+ | CNY62.780 (CNY70.9414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.32 (CNY78.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 09670150333 is a 9-position D-sub metal Side Entry Hood for DA series connectors, with grommet termination and screws 4-40 UNC thread.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DA
Connector Body Material
Metal Body
Technical Docs (3)
Alternatives for 09670150333
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0481
