Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.830 (CNY122.9779) |
| 10+ | CNY101.210 (CNY114.3673) |
| 25+ | CNY94.940 (CNY107.2822) |
| 100+ | CNY90.550 (CNY102.3215) |
| 250+ | CNY87.180 (CNY98.5134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.83 (CNY122.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 9670090435 is a 9-contact top and side entry Hood made up of black metalized thermoplastic body with 4-40 UNC thread knurled screws. It is suitable for use with the D-sub connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
75°, 180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Alternatives for 09670090435
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162
