Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670090425Copy
Manufacturer Standard Lead Time17 weeks
Order Code2752420
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.840 (CNY95.8692) |
| 10+ | CNY81.180 (CNY91.7334) |
| 25+ | CNY79.560 (CNY89.9028) |
| 100+ | CNY77.940 (CNY88.0722) |
| 250+ | CNY76.310 (CNY86.2303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.84 (CNY95.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670090425Copy
Manufacturer Standard Lead Time17 weeks
Order Code2752420
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9670090425 is a 9-contact top entry Hood made up of black metalized thermoplastic body with 4-40 UNC thread knurled screws. It is suitable for use with the D-sub connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Alternatives for 09670090425
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01895
