Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
10 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.120 (CNY62.2856) |
| 10+ | CNY53.110 (CNY60.0143) |
| 25+ | CNY52.050 (CNY58.8165) |
| 100+ | CNY50.990 (CNY57.6187) |
| 250+ | CNY49.930 (CNY56.4209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.12 (CNY62.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 09670090333 is a D-sub Hood with grommet terminal and 4-40 knurled jack screws. Made of metal.
- Side cable entry
- Cable to board combination
- -40 to 120°C Limiting temperature range
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
Metal Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
