Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
25 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.080 (CNY162.8104) |
| 10+ | CNY138.030 (CNY155.9739) |
| 25+ | CNY134.040 (CNY151.4652) |
| 100+ | CNY131.980 (CNY149.1374) |
| 250+ | CNY129.540 (CNY146.3802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.08 (CNY162.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09641217230Copy
Order Code1168735
Technical Datasheet
D Sub Connector TypeFiltered
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D-sub filter series solder buckets through-hole D-sub Filter Connectors with male and female connections. It is available in with 47pFC, 470PFC, 1000pFC and 3900pFC filters types.
- Number of contacts 9, 15, 25 and 37
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Filtered
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for 09641217230
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
