Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09580183101Copy
Manufacturer Standard Lead Time9 weeks
Order Code4222188
Product RangeUIC 558 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.250 (CNY177.6925) |
| 5+ | CNY149.030 (CNY168.4039) |
| 10+ | CNY140.740 (CNY159.0362) |
| 25+ | CNY132.380 (CNY149.5894) |
| 50+ | CNY126.400 (CNY142.832) |
| 100+ | CNY120.690 (CNY136.3797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.25 (CNY177.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09580183101Copy
Manufacturer Standard Lead Time9 weeks
Order Code4222188
Product RangeUIC 558 Series
Technical Datasheet
Product RangeUIC 558 Series
Contact Termination TypeCrimp
For Use WithHarting UIC 558 Series Circular Connectors
Connector Shell Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
UIC 558 Series
For Use With
Harting UIC 558 Series Circular Connectors
SVHC
No SVHC (25-Jun-2025)
Contact Termination Type
Crimp
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089132
