Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09580011441Copy
Order Code4222182
Product RangeUIC 558 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.010 (CNY314.1513) |
| 5+ | CNY258.030 (CNY291.5739) |
| 10+ | CNY238.050 (CNY268.9965) |
| 25+ | CNY223.920 (CNY253.0296) |
| 50+ | CNY213.860 (CNY241.6618) |
| 100+ | CNY204.280 (CNY230.8364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.01 (CNY314.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09580011441Copy
Order Code4222182
Product RangeUIC 558 Series
Technical Datasheet
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type-
Rectangular Shell Size-
Product RangeUIC 558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Locking Type
-
Product Range
UIC 558 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22181
