Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09580006405Copy
Manufacturer Standard Lead Time9 weeks
Order Code4222175
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.890 (CNY116.2657) |
| 5+ | CNY98.130 (CNY110.8869) |
| 10+ | CNY93.370 (CNY105.5081) |
| 25+ | CNY89.500 (CNY101.135) |
| 50+ | CNY82.980 (CNY93.7674) |
| 100+ | CNY81.480 (CNY92.0724) |
| 250+ | CNY76.660 (CNY86.6258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.89 (CNY116.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09580006405Copy
Manufacturer Standard Lead Time9 weeks
Order Code4222175
Technical Datasheet
Wire Size AWG Max18AWG
Current Rating10A
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Current Rating
10A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00215
