Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09551566612741Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2751941
Cut Tape2752506
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY69.870 | CNY69.87 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.870 (CNY78.9531) |
| 3+ | CNY61.150 (CNY69.0995) |
| 10+ | CNY50.660 (CNY57.2458) |
| 28+ | CNY49.640 (CNY56.0932) |
| 70+ | CNY48.650 (CNY54.9745) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 140+ | CNY47.690 (CNY53.8897) |
| 420+ | CNY45.270 (CNY51.1551) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09551566612741Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2751941
Cut Tape2752506
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingSurface Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.47
