Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09511220001Copy
Manufacturer Standard Lead Time3 weeks
Order Code4662175
Product RangeHARTING Mini PushPull Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.020 (CNY264.4426) |
| 5+ | CNY221.390 (CNY250.1707) |
| 10+ | CNY213.010 (CNY240.7013) |
| 25+ | CNY205.390 (CNY232.0907) |
| 50+ | CNY200.080 (CNY226.0904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.02 (CNY264.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09511220001Copy
Manufacturer Standard Lead Time3 weeks
Order Code4662175
Product RangeHARTING Mini PushPull Series
Technical Datasheet
Modular Connector TypeSPE Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)2P2C
LAN Category-
IP RatingIP65, IP67
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeHARTING Mini PushPull Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
SPE Plug
No. of Positions / Loaded Contacts (per Port)
2P2C
IP Rating
IP65, IP67
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
HARTING Mini PushPull Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
