Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09489323757010Copy
Manufacturer Standard Lead Time8 weeks
Order Code4703754
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY515.650 (CNY582.6845) |
| 5+ | CNY489.590 (CNY553.2367) |
| 10+ | CNY465.930 (CNY526.5009) |
| 25+ | CNY446.960 (CNY505.0648) |
| 50+ | CNY428.000 (CNY483.640) |
Price for:Each
Minimum: 1
Multiple: 1
CNY515.65 (CNY582.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09489323757010Copy
Manufacturer Standard Lead Time8 weeks
Order Code4703754
Technical Datasheet
Connector Type AM12 Sensor Straight 8 Position Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Sensor Straight 8 Position Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105961
