Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.310 (CNY158.5503) |
| 10+ | CNY131.030 (CNY148.0639) |
| 25+ | CNY123.050 (CNY139.0465) |
| 50+ | CNY116.300 (CNY131.419) |
| 100+ | CNY110.780 (CNY125.1814) |
| 250+ | CNY105.180 (CNY118.8534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.31 (CNY158.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09462454420Copy
Order Code3262470
Product RangePushPull
Technical Datasheet
No. of Contacts4Contacts
Product RangePushPull
Connector MountingPanel Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
2Rows
Product Range
PushPull
Contact Termination Type
Crimp
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886

