Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09455451905Copy
Order Code4262676
Product RangeHar-Port Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.810 (CNY388.5053) |
| 5+ | CNY322.410 (CNY364.3233) |
| 10+ | CNY301.080 (CNY340.2204) |
| 25+ | CNY289.020 (CNY326.5926) |
| 50+ | CNY285.200 (CNY322.276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.81 (CNY388.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09455451905Copy
Order Code4262676
Product RangeHar-Port Series
Technical Datasheet
USB Connector Convert FromUSB Type C Receptacle
Product RangeHar-Port Series
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
Har-Port Series
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
