Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09455451560Copy
Manufacturer Standard Lead Time9 weeks
Order Code2529474
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.020 (CNY170.6526) |
| 5+ | CNY141.380 (CNY159.7594) |
| 10+ | CNY135.050 (CNY152.6065) |
| 25+ | CNY127.560 (CNY144.1428) |
| 50+ | CNY114.020 (CNY128.8426) |
| 100+ | CNY113.300 (CNY128.029) |
| 250+ | CNY112.580 (CNY127.2154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.02 (CNY170.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09455451560Copy
Manufacturer Standard Lead Time9 weeks
Order Code2529474
Technical Datasheet
Connector TypeModular
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Modular
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018371
