Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454522911Copy
Order Code4262674
Product RangeHar-Port Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY408.990 (CNY462.1587) |
| 5+ | CNY387.500 (CNY437.875) |
| 10+ | CNY368.060 (CNY415.9078) |
| 25+ | CNY352.510 (CNY398.3363) |
| 50+ | CNY336.890 (CNY380.6857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY408.99 (CNY462.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454522911Copy
Order Code4262674
Product RangeHar-Port Series
Technical Datasheet
USB Connector Convert FromUSB Type C Receptacle
IP RatingIP20
Product RangeHar-Port Series
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
Product Range
Har-Port Series
SVHC
No SVHC (25-Jun-2025)
IP Rating
IP20
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
