Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY969.340 (CNY1,095.3542) |
| 10+ | CNY914.890 (CNY1,033.8257) |
| 25+ | CNY887.700 (CNY1,003.101) |
| 50+ | CNY823.920 (CNY931.0296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY969.34 (CNY1,095.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
09454521980 is a 5V/1.5A black color har-port USB charger.
- USB 3.0 type A jack
- Screwable in cover plates
- IP20 rated
- Polyamide (PA) housing
Technical Specifications
Product Range
Har-Port
No. of USB Ports
1 Port
Current Rating
-
Connector Mounting
Panel Mount
USB Standard
USB 2.0
USB Connector Type
USB Type A
Connector Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051256

