Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.620 (CNY210.8806) |
| 5+ | CNY178.030 (CNY201.1739) |
| 10+ | CNY170.320 (CNY192.4616) |
| 25+ | CNY163.500 (CNY184.755) |
| 50+ | CNY156.680 (CNY177.0484) |
| 100+ | CNY150.680 (CNY170.2684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.62 (CNY210.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454521918Copy
Order Code3262458
Product Rangehar-port
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP20
Product Rangehar-port
Contact Material-
Contact Plating-
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
har-port
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP20
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061

