Print Page
Image is for illustrative purposes only. Please refer to product description.

161 In Stock
Need more?
161 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.000 (CNY236.170) |
| 5+ | CNY199.660 (CNY225.6158) |
| 10+ | CNY191.270 (CNY216.1351) |
| 25+ | CNY183.830 (CNY207.7279) |
| 50+ | CNY176.330 (CNY199.2529) |
| 100+ | CNY169.850 (CNY191.9305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.00 (CNY236.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454521902Copy
Order Code2490447
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type AUSB 3.0 A
Connector Type BUSB 3.0 A
Product Range-
Convert From GenderJack
Convert From Positions9Ways
Convert To GenderReceptacle
Convert To Positions9Ways
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
USB 3.0 A
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Connector Type A
USB 3.0 A
Product Range
-
Convert From Positions
9Ways
Convert To Positions
9Ways
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018598
