Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09452819001Copy
Manufacturer Standard Lead Time12 weeks
Order Code3565923
Product Rangeix Industrial Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.960 (CNY38.3748) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.96 (CNY38.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09452819001Copy
Manufacturer Standard Lead Time12 weeks
Order Code3565923
Product Rangeix Industrial Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
IP RatingIP20
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Product Rangeix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
IP20
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Product Range
ix Industrial Series
No. of Positions / Loaded Contacts (per Port)
10P10C
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
Without LED
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002372
