Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09452451561Copy
Order Code2852540
Product RangeHan PushPull Series
Your Part Number
223 In Stock
Need more?
223 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.700 (CNY154.471) |
| 10+ | CNY127.690 (CNY144.2897) |
| 25+ | CNY119.920 (CNY135.5096) |
| 50+ | CNY113.300 (CNY128.029) |
| 100+ | CNY107.910 (CNY121.9383) |
| 250+ | CNY102.520 (CNY115.8476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.70 (CNY154.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09452451561Copy
Order Code2852540
Product RangeHan PushPull Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
Connector MountingCable Mount
Connector OrientationVertical
Product RangeHan PushPull Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack
LAN Category
-
Connector Orientation
Vertical
SVHC
No SVHC (25-Jun-2025)
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
Product Range
Han PushPull Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
