Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09451819023XLCopy
Manufacturer Standard Lead Time4 weeks
Order Code4266889
Product Rangeix Industrial Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.190 (CNY98.5247) |
| 5+ | CNY80.940 (CNY91.4622) |
| 10+ | CNY74.620 (CNY84.3206) |
| 25+ | CNY70.130 (CNY79.2469) |
| 50+ | CNY67.010 (CNY75.7213) |
| 100+ | CNY63.810 (CNY72.1053) |
| 250+ | CNY59.330 (CNY67.0429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.19 (CNY98.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09451819023XLCopy
Manufacturer Standard Lead Time4 weeks
Order Code4266889
Product Rangeix Industrial Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
IP RatingIP20
Connector MountingCable Mount
Connector OrientationRight Angle
MagneticsWithout Magnetics
LEDsWithout LED
Product Rangeix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
IP20
Connector Orientation
Right Angle
LEDs
Without LED
SVHC
No SVHC (25-Jun-2025)
No. of Positions / Loaded Contacts (per Port)
10P10C
Connector Mounting
Cable Mount
Magnetics
Without Magnetics
Product Range
ix Industrial Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
