Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09451812588XLCopy
Manufacturer Standard Lead Time4 weeks
Order Code4266885
Product Rangeix Industrial Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.020 (CNY83.6426) |
| 5+ | CNY69.570 (CNY78.6141) |
| 10+ | CNY65.120 (CNY73.5856) |
| 25+ | CNY61.350 (CNY69.3255) |
| 50+ | CNY60.580 (CNY68.4554) |
| 100+ | CNY59.810 (CNY67.5853) |
| 250+ | CNY59.030 (CNY66.7039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.02 (CNY83.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09451812588XLCopy
Manufacturer Standard Lead Time4 weeks
Order Code4266885
Product Rangeix Industrial Series
Technical Datasheet
Modular Connector TypeIX Type A Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
Connector MountingCable Mount
Connector OrientationRight Angle
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
Product Rangeix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
IX Type A Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
Magnetics
Without Magnetics
Product Range
ix Industrial Series
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Orientation
Right Angle
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011901
