Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.680 (CNY116.0284) |
| 10+ | CNY89.400 (CNY101.022) |
| 25+ | CNY84.650 (CNY95.6545) |
| 50+ | CNY81.280 (CNY91.8464) |
| 100+ | CNY77.970 (CNY88.1061) |
| 250+ | CNY73.160 (CNY82.6708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.68 (CNY116.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09451812583XLCopy
Order Code4266880
Technical Datasheet
Modular Connector TypeIX Type A Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP RatingIP20
Connector MountingCable Mount
Connector OrientationRight Angle
MagneticsWithout Magnetics
LEDsWithout LED
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
IX Type A Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
Magnetics
Without Magnetics
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
IP Rating
IP20
Connector Orientation
Right Angle
LEDs
Without LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
