Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.620 (CNY84.3206) |
| 5+ | CNY70.130 (CNY79.2469) |
| 10+ | CNY65.650 (CNY74.1845) |
| 25+ | CNY61.840 (CNY69.8792) |
| 50+ | CNY58.450 (CNY66.0485) |
| 100+ | CNY56.030 (CNY63.3139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.62 (CNY84.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Right Angle
Magnetics
Without Magnetics
SVHC
No SVHC (25-Jun-2025)
IP Rating
IP20
Shielding
Shielded
LEDs
Without LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010959
