Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09451812580XLCopy
Manufacturer Standard Lead Time4 weeks
Order Code4266877
Product Rangeix Industrial Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.400 (CNY88.592) |
| 10+ | CNY72.740 (CNY82.1962) |
| 25+ | CNY68.020 (CNY76.8626) |
| 50+ | CNY63.640 (CNY71.9132) |
| 100+ | CNY60.200 (CNY68.026) |
| 250+ | CNY58.730 (CNY66.3649) |
| 500+ | CNY57.260 (CNY64.7038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.40 (CNY88.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09451812580XLCopy
Manufacturer Standard Lead Time4 weeks
Order Code4266877
Product Rangeix Industrial Series
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Rangeix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
Shielding
Shielded
LEDs
Without LED
Product Range
ix Industrial Series
LAN Category
-
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01193
