Print Page
Image is for illustrative purposes only. Please refer to product description.

188 In Stock
Need more?
188 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.060 (CNY292.7378) |
| 5+ | CNY247.130 (CNY279.2569) |
| 10+ | CNY236.490 (CNY267.2337) |
| 25+ | CNY226.940 (CNY256.4422) |
| 50+ | CNY217.460 (CNY245.7298) |
| 100+ | CNY209.130 (CNY236.3169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.06 (CNY292.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09451451561Copy
Order Code2852538
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Port Configuration
1 x 1 (Port)
Connector Mounting
Cable Mount
Shielding
Shielded
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Vertical
LEDs
Without LED
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041278
