Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY490.640 (CNY554.4232) |
| 5+ | CNY469.520 (CNY530.5576) |
| 10+ | CNY460.130 (CNY519.9469) |
| 25+ | CNY450.740 (CNY509.3362) |
| 50+ | CNY441.350 (CNY498.7255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY490.64 (CNY554.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09370035405Copy
Manufacturer Standard Lead Time19 weeks
Order Code2800650
Product RangeHan M
Technical Datasheet
Accessory TypeProtection Cover w/ Cord
For Use WithHarting Han Series 3A Receptacle Bases
Connector Body MaterialRubber Body
Product RangeHan M
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cover w/ Cord
Connector Body Material
Rubber Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Harting Han Series 3A Receptacle Bases
Product Range
Han M
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026172

