Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09365242601Copy
Manufacturer Standard Lead Time13 weeks
Order Code2910549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.110 (CNY408.0543) |
| 10+ | CNY343.240 (CNY387.8612) |
| 25+ | CNY334.280 (CNY377.7364) |
| 50+ | CNY325.200 (CNY367.476) |
| 100+ | CNY316.110 (CNY357.2043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.11 (CNY408.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09365242601Copy
Manufacturer Standard Lead Time13 weeks
Order Code2910549
Technical Datasheet
No. of Contacts23+PE Contacts
Rectangular Shell Size24B
Current Rating16A
Technical Specifications
No. of Contacts
23+PE Contacts
Gender
Plug
Rectangular Shell Size
24B
Current Rating
16A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115214
