Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09352200401Copy
Manufacturer Standard Lead Time6 weeks
Order Code3919428
Product RangeHan PushPull (V14) Series
Your Part Number
17 In Stock
Need more?
13 Delivery in 3-4 Business Days(SG stock)
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY429.930 (CNY485.8209) |
| 5+ | CNY401.690 (CNY453.9097) |
| 10+ | CNY373.370 (CNY421.9081) |
| 25+ | CNY353.350 (CNY399.2855) |
| 50+ | CNY339.060 (CNY383.1378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY429.93 (CNY485.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09352200401Copy
Manufacturer Standard Lead Time6 weeks
Order Code3919428
Product RangeHan PushPull (V14) Series
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP65, IP67
Connector MountingCable Mount
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeHan PushPull (V14) Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP65, IP67
LEDs
Without LED
Product Range
Han PushPull (V14) Series
LAN Category
Cat6a
Connector Mounting
Cable Mount
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
