Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09350022102Copy
Order Code3846392
Product RangeHan PushPull Series
Your Part Number
291 In Stock
Need more?
291 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.220 (CNY83.8686) |
| 10+ | CNY68.830 (CNY77.7779) |
| 25+ | CNY64.390 (CNY72.7607) |
| 50+ | CNY60.230 (CNY68.0599) |
| 100+ | CNY56.960 (CNY64.3648) |
| 250+ | CNY54.030 (CNY61.0539) |
| 500+ | CNY51.370 (CNY58.0481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.22 (CNY83.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09350022102Copy
Order Code3846392
Product RangeHan PushPull Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
Connector OrientationVertical
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
Product RangeHan PushPull Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Vertical
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Magnetics
Without Magnetics
Product Range
Han PushPull Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006477
