Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.110 (CNY352.6843) |
| 5+ | CNY305.870 (CNY345.6331) |
| 10+ | CNY299.630 (CNY338.5819) |
| 25+ | CNY293.390 (CNY331.5307) |
| 50+ | CNY287.150 (CNY324.4795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY312.11 (CNY352.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09340162701Copy
Manufacturer Standard Lead Time19 weeks
Order Code2842684
Product RangeHan Hv E
Technical Datasheet
Product RangeHan Hv E
Heavy Duty Connector TypeInsert
No. of Contacts18 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9340162701 is a Han Hv E series 0.7 to 2.5mm² 16-position Heavy Duty Connector Inserts with silver plated contacts and screw terminal.
- ≤1mΩ Contact resistance
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
Han Hv E
No. of Contacts
18 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1163

