Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.420 (CNY34.3746) |
| 10+ | CNY26.620 (CNY30.0806) |
| 100+ | CNY26.210 (CNY29.6173) |
| 250+ | CNY25.690 (CNY29.0297) |
| 500+ | CNY25.170 (CNY28.4421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.42 (CNY34.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09332006122
Order Code2765402
Product RangeHan E HMC
Technical Datasheet
Product RangeHan E HMC
Contact GenderPin
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09332006122 from Harting is a Han E HMC (High Mating Cycles) male crimp contact. Suitable for Han® B HMC series hoods/housings.
- Copper alloy with HMC gold plated contact
- Contact resistance is less than 1mohm
- Stripping length is 7.5mm
- Operating current is less than 16A
- Wire gauge is 0.5mm² (20AWG), no groove
- Approved by IEC 61984, EN 60664-1 standards
Applications
Industrial
Technical Specifications
Product Range
Han E HMC
Wire Size AWG Max
20AWG
Current Rating
16A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00131

