Print Page
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.360 (CNY32.0468) |
| 10+ | CNY26.850 (CNY30.3405) |
| 100+ | CNY26.340 (CNY29.7642) |
| 250+ | CNY25.430 (CNY28.7359) |
| 500+ | CNY25.240 (CNY28.5212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.36 (CNY32.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09332006117Copy
Manufacturer Standard Lead Time16 weeks
Order Code2765400
Product RangeHan E HMC
Technical Datasheet
Product RangeHan E HMC
Contact GenderPin
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09332006117 from Harting is a Han E HMC (High Mating Cycles) male crimp contact. Suitable for Han® B HMC series hoods/housings.
- Copper alloy with HMC gold plated contact
- Contact resistance is less than 1mohm
- Stripping length is 7.5mm
- Operating current is less than 16A
- Wire gauge is 0.14mm² to 0.37mm² (26AWG to 22AWG), no groove
- Approved by IEC 61984, EN 60664-1 standards
Applications
Industrial
Technical Specifications
Product Range
Han E HMC
Wire Size AWG Max
22AWG
Current Rating
16A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012

