Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330242791Copy
Manufacturer Standard Lead Time18 weeks
Order Code2842618
Product RangeHan Thermocouple
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,420.490 (CNY3,865.1537) |
| 5+ | CNY3,260.410 (CNY3,684.2633) |
| 10+ | CNY3,101.250 (CNY3,504.4125) |
| 25+ | CNY3,039.230 (CNY3,434.3299) |
| 50+ | CNY2,977.200 (CNY3,364.236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,420.49 (CNY3,865.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330242791Copy
Manufacturer Standard Lead Time18 weeks
Order Code2842618
Product RangeHan Thermocouple
Technical Datasheet
Product RangeHan Thermocouple
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Thermocouple
No. of Contacts
24 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1319
