Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330242678Copy
Manufacturer Standard Lead Time15 weeks
Order Code4243076
Product RangeHan ES Press Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.350 (CNY296.4555) |
| 5+ | CNY250.960 (CNY283.5848) |
| 10+ | CNY239.500 (CNY270.635) |
| 25+ | CNY231.890 (CNY262.0357) |
| 50+ | CNY221.440 (CNY250.2272) |
| 100+ | CNY219.220 (CNY247.7186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.35 (CNY296.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330242678Copy
Manufacturer Standard Lead Time15 weeks
Order Code4243076
Product RangeHan ES Press Series
Technical Datasheet
Product RangeHan ES Press Series
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeCage Clamp Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han ES Press Series
No. of Contacts
24 Contacts
Heavy Duty Contact Type
Cage Clamp Pin
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Current Rating
16A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164203
