Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.700 (CNY287.811) |
| 5+ | CNY247.010 (CNY279.1213) |
| 10+ | CNY240.360 (CNY271.6068) |
| 25+ | CNY235.060 (CNY265.6178) |
| 50+ | CNY231.130 (CNY261.1769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.70 (CNY287.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330240502Copy
Manufacturer Standard Lead Time16 weeks
Order Code2921798
Product RangeHan-Snap
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHarting Han-Snap Series Heavy Duty Connectors
Product RangeHan-Snap
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
2 Lever
For Use With
Harting Han-Snap Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
24B
Product Range
Han-Snap
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107728

