Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330162678Copy
Manufacturer Standard Lead Time15 weeks
Order Code4243045
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.890 (CNY248.4757) |
| 5+ | CNY212.940 (CNY240.6222) |
| 10+ | CNY206.000 (CNY232.780) |
| 25+ | CNY193.800 (CNY218.994) |
| 50+ | CNY187.010 (CNY211.3213) |
| 100+ | CNY180.220 (CNY203.6486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.89 (CNY248.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330162678Copy
Manufacturer Standard Lead Time15 weeks
Order Code4243045
Technical Datasheet
Heavy Duty Connector TypeInsert
No. of Contacts16 Contacts
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Insert
Gender
Plug
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
16 Contacts
Current Rating
16A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117936
