Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330102676Copy
Manufacturer Standard Lead Time18 weeks
Order Code4243041
Product RangeHan ES Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.080 (CNY296.1504) |
| 5+ | CNY249.080 (CNY281.4604) |
| 10+ | CNY236.070 (CNY266.7591) |
| 25+ | CNY214.430 (CNY242.3059) |
| 50+ | CNY196.030 (CNY221.5139) |
| 100+ | CNY190.900 (CNY215.717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.08 (CNY296.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330102676Copy
Manufacturer Standard Lead Time18 weeks
Order Code4243041
Product RangeHan ES Series
Technical Datasheet
Product RangeHan ES Series
Heavy Duty Connector TypeInsert
Rectangular Shell Size10B
Heavy Duty Contact TypeCage Clamp Pin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han ES Series
Rectangular Shell Size
10B
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
Heavy Duty Contact Type
Cage Clamp Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069854
