Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330009925Copy
Manufacturer Standard Lead Time7 weeks
Order Code2784115
Product RangeHan E Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.380 (CNY4.9494) |
| 10000+ | CNY4.210 (CNY4.7573) |
| 50000+ | CNY4.030 (CNY4.5539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.38 (CNY4.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330009925Copy
Manufacturer Standard Lead Time7 weeks
Order Code2784115
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Screw Length7.7mm
Thread Size - MetricM4
Thread Size - Imperial-
Connector Shell Size-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han E Series
Thread Size - Metric
M4
Connector Shell Size
-
Screw Length
7.7mm
Thread Size - Imperial
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
