Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY438.930 (CNY495.9909) |
| 5+ | CNY413.830 (CNY467.6279) |
| 10+ | CNY383.340 (CNY433.1742) |
| 25+ | CNY359.800 (CNY406.574) |
| 50+ | CNY354.920 (CNY401.0596) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY438.93 (CNY495.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
Han E
Thread Size - Metric
M4
Connector Shell Size
-
Screw Length
7.7mm
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00188

