Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.780 (CNY39.3014) |
| 10+ | CNY33.410 (CNY37.7533) |
| 100+ | CNY32.750 (CNY37.0075) |
| 250+ | CNY32.080 (CNY36.2504) |
| 500+ | CNY31.410 (CNY35.4933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.78 (CNY39.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Accessory Type
Jumper
No. of Positions
5Ways
Product Range
Han ES
For Use With
Harting Han ES Series Size 6B-24B Rectangular Connectors
Pitch Spacing
6.7mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

