Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09322006119Copy
Manufacturer Standard Lead Time12 weeks
Order Code3847191
Product RangeHan C HMC Series
Your Part Number
59 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.720 (CNY155.6236) |
| 10+ | CNY128.480 (CNY145.1824) |
| 25+ | CNY120.530 (CNY136.1989) |
| 50+ | CNY119.300 (CNY134.809) |
| 100+ | CNY118.070 (CNY133.4191) |
| 250+ | CNY116.840 (CNY132.0292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.72 (CNY155.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09322006119Copy
Manufacturer Standard Lead Time12 weeks
Order Code3847191
Product RangeHan C HMC Series
Technical Datasheet
Product RangeHan C HMC Series
Wire Size AWG Max12AWG
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
Han C HMC Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Max
12AWG
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
