Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09322006118Copy
Order Code3846422
Product RangeHan C HMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.360 (CNY157.4768) |
| 10+ | CNY130.010 (CNY146.9113) |
| 25+ | CNY121.960 (CNY137.8148) |
| 50+ | CNY115.070 (CNY130.0291) |
| 100+ | CNY109.480 (CNY123.7124) |
| 250+ | CNY103.890 (CNY117.3957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.36 (CNY157.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09322006118Copy
Order Code3846422
Product RangeHan C HMC Series
Technical Datasheet
Product RangeHan C HMC Series
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
Han C HMC Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003211
