Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.510 (CNY222.0563) |
| 5+ | CNY194.550 (CNY219.8415) |
| 10+ | CNY192.590 (CNY217.6267) |
| 25+ | CNY190.620 (CNY215.4006) |
| 50+ | CNY184.910 (CNY208.9483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.51 (CNY222.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09302100305Copy
Manufacturer Standard Lead Time16 weeks
Order Code2765431
Product RangeHan B HMC
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHan 10B Hoods & Inserts
Product RangeHan B HMC
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9302100305 is a Han 10B-HMC-agg-LB Bulkhead mounted Housing made of grey aluminium die-cast with powder-coated surface and NBR seal. It has polycarbonate + stainless steel single locking lever.
- UL94V-0 Flammability
- IP65 Protection
- -40 to 125°C Limiting temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han 10B Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10B
Product Range
Han B HMC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0983

