Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09301320304MLCopy
Manufacturer Standard Lead Time5 weeks
Order Code3817590
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY510.210 (CNY576.5373) |
| 5+ | CNY482.920 (CNY545.6996) |
| 10+ | CNY458.160 (CNY517.7208) |
| 25+ | CNY438.380 (CNY495.3694) |
| 50+ | CNY418.540 (CNY472.9502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY510.21 (CNY576.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09301320304MLCopy
Manufacturer Standard Lead Time5 weeks
Order Code3817590
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size32B
For Use WithHarting Han B Series Heavy Duty Connectors
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Harting Han B Series Heavy Duty Connectors
Connector Body Material
Aluminum Body
Rectangular Shell Size
32B
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266263
