Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.500 (CNY363.295) |
| 5+ | CNY315.070 (CNY356.0291) |
| 10+ | CNY308.640 (CNY348.7632) |
| 25+ | CNY302.210 (CNY341.4973) |
| 50+ | CNY295.780 (CNY334.2314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.50 (CNY363.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300325425Copy
Manufacturer Standard Lead Time19 weeks
Order Code2842440
Product RangeHan B
Technical Datasheet
Accessory TypeProtection Cover
For Use WithHarting Han B Series Heavy Duty Connectors
Connector Body MaterialMetal Body
Product RangeHan B
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9300325425 is a Protection Cover for Han B® 32B housings. This cover comes with a polycarbonate + stainless steel double locking lever.
- Locking lever UL94V-0 flammability rating
- NEMA type 4/4X/12 Protection
- IP65 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Protection Cover
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Harting Han B Series Heavy Duty Connectors
Product Range
Han B
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1072

