Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300161230Copy
Order Code3708494
Product RangeHan B Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.670 (CNY245.9671) |
| 5+ | CNY213.040 (CNY240.7352) |
| 10+ | CNY211.780 (CNY239.3114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.67 (CNY245.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300161230Copy
Order Code3708494
Product RangeHan B Series
Technical Datasheet
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size16B
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Material
Aluminum Body
Rectangular Shell Size
16B
SVHC
No SVHC (25-Jun-2025)
Locking Type
2 Lever
Product Range
Han B Series
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273067
