Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300009901Copy
Manufacturer Standard Lead Time7 weeks
Order Code3262441
Your Part Number
1,934 In Stock
Need more?
1,934 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.700 (CNY9.831) |
| 250+ | CNY7.890 (CNY8.9157) |
| 500+ | CNY7.620 (CNY8.6106) |
| 1250+ | CNY7.280 (CNY8.2264) |
| 2500+ | CNY6.880 (CNY7.7744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.70 (CNY9.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300009901Copy
Manufacturer Standard Lead Time7 weeks
Order Code3262441
Technical Datasheet
Accessory TypeKeying Pin
For Use WithHan Size 3A & 4A Industrial Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Keying Pin
Product Range
-
For Use With
Han Size 3A & 4A Industrial Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002858
